The iCE65P04F-TCB196C is a 80Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 533MHz and a supply voltage of 1.2V, with an operating supply current of 45uA. The device is available in a surface mount package and is specified to operate over a temperature range of 0-70°C. The iCE65P04F-TCB196C is part of the iCE65 series of FPGAs.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 80Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 148 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 248 |
| Packaging | Tray |
| RAM Size | 81920b |
| Series | iCE65™ P |
| RoHS | Not Compliant |