In-system Programmable Eecmos Pld Generic Array Logic Ee Pld, 10NS, Pal-type, Cmos, PQCC28
Lattice Semiconductor ISPGAL22V10C-10LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 105MHz |
| Max Frequency | 105MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Inputs | 22 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGAL22V10C-10LJN to view detailed technical specifications.
No datasheet is available for this part.