Digital Crosspoint Single 40x40 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ISPGDX80VA-7TN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPGDX80VA-7TN100 technical specifications.
| Package/Case | TQFP |
| Max Dual Supply Voltage | 1.95V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispGDX® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDX80VA-7TN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.