EE PLD, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ISPGDX80VA-7TN100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPGDX80VA-7TN100I technical specifications.
| Package/Case | TQFP |
| Max Dual Supply Voltage | 1.95V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispGDX® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDX80VA-7TN100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.