CPLD ispLSI® 1000 Family 2K Gates 64 Macro Cells 60MHz 5V 44-Pin PLCC
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016-60LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016-60LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016-60LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.