Complex Programmable Logic Device (CPLD) featuring 2000 gates and 64 macrocells. Operates at a maximum frequency of 83MHz with a 25ns propagation delay. This surface-mount device supports a 5V operating supply voltage and offers 32 programmable I/Os. Encased in a 44-pin TQFP package, it functions within an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016-60LT44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 170mA |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016-60LT44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.