EE PLD, 13ns propagation delay, 125MHz max frequency, 64 macrocells, and 32 programmable I/Os. This 5V CMOS device features 16 logic blocks, 2000 gates, and operates from 4.75V to 5.25V. Packaged in a 44-pin PQCC, it supports surface mounting and has an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-100LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-100LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-100LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.