High-performance EE PLD featuring 64 macrocells and 16 logic elements, operating at a maximum frequency of 125MHz with a 13ns propagation delay. This CMOS device supports a wide operating voltage range of 4.75V to 5.25V and is housed in a 44-pin TQFP package for surface mounting. It offers 32 programmable I/Os and 2000 gates, with an operating supply current of 90mA. Designed for reliability, it operates between 0°C and 70°C and is RoHS compliant.
Lattice Semiconductor ISPLSI1016E-100LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.