High-performance 16-macrocell, 64-macrocell EE PLD with 2000 gates and 32 programmable I/Os. Features a 10ns propagation delay, 125MHz operating frequency, and a maximum frequency of 167MHz. Operates from a 4.75V to 5.25V supply voltage, with a typical operating supply voltage of 5V and 90mA operating supply current. Designed for surface mounting in a PQCC44 package, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-125LJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-125LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-125LJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.