EE PLD, 167MHz, 10ns propagation delay, 64 macrocells, 32 programmable I/Os, and 16 logic blocks. This CMOS device features 2000 gates and operates from a 4.75V to 5.25V supply. Packaged in a TQFP, it supports surface mounting and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-125LTN44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-125LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-125LTN44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.