The ISPLSI1016E-80LT is a 44-pin quad QFP microcontroller from Lattice Semiconductor. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 57MHz. The device features 32 I/O lines. It is packaged in a 10x10mm QFP with 44 terminals in a quad terminal position.
Lattice Semiconductor ISPLSI1016E-80LT technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 57 |
| Number of I/O Lines | 32 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.