Programmable Logic Device (PLD) featuring 64 macrocells and 16 logic blocks. This CMOS component offers a 100MHz maximum frequency with an 18.5ns propagation delay. It operates from a 4.75V to 5.25V supply voltage, drawing 90mA at 5V. The device is housed in a TQFP package for surface mounting and includes 32 programmable I/Os.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-80LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-80LT44 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-80LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.