Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 16 logic elements. This surface mount device operates at a maximum frequency of 100MHz with a propagation delay of 18.5ns. It supports a supply voltage range of 4.5V to 5.5V and has 32 programmable I/Os. The component is housed in a 44-TQFP package and operates within a temperature range of -40°C to 85°C.
Lattice Semiconductor ispLSI1016E-80LT44I technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.