CMOS EE PLD, 16 logic elements, 64 macrocells, and 32 programmable I/Os. Features a 100MHz maximum frequency, 18.5ns propagation delay, and operates at 5V supply voltage. Housed in a TQFP package for surface mounting, this component offers 2000 gates and 16 logic blocks. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-80LTN44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-80LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-80LTN44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.