CMOS EE PLD with 64 macrocells and 16 logic elements, offering 32 programmable I/Os. Features a 100MHz maximum frequency and 18.5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical operating current of 90mA. Designed for surface mounting in a TQFP package, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016E-80LTN44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016E-80LTN44I technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016E-80LTN44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.