The ispLSI 1000EA is a 125MHz 32-bit microcontroller with 2000 logic elements and 16 logic blocks. It operates between 0°C and 70°C and requires a supply voltage between 4.75V and 5.25V. The device is packaged in a PLCC-44 package and is available in a rail or tube packaging configuration. The ispLSI 1000EA has a propagation delay of 12.5ns and a supply current of 91mA.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1016EA-100LJ44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1016EA-100LJ44 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 91mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 91mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1016EA-100LJ44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.