IC CPLD 64MC 7.5NS 44TQFP
Lattice Semiconductor ISPLSI1016EA-125LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 91mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 91mA |
| RoHS | Not Compliant |
No datasheet is available for this part.