The ispLSI 1000 is a high-speed FPGA with 4000 logic elements, 48 programmable I/Os, and a maximum operating frequency of 83MHz. It is available in a PLCC package and operates over a temperature range of -40°C to 85°C. The device requires a supply voltage of 4.5V to 5.5V and has an operating supply current of 215mA. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1024-60LJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1024-60LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 215mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1024-60LJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.