CPLD - Complex Programmable Logic Devices USE ispMACH 4000V
Lattice Semiconductor ispLSI1024-60LT technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 190mA |
| RoHS | Not Compliant |
No datasheet is available for this part.