The ispLSI 1000 is a 4000-gate FPGA with 48 programmable I/Os and 24 LABs. It operates at a maximum frequency of 90MHz and a maximum supply voltage of 5.25V. The device is available in a 48-pin PLCC package and is suitable for surface mount applications. The ispLSI 1000 has a propagation delay of 17ns and an operating supply current of 190mA. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1024-90LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1024-90LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 190mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1024-90LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.