Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 24 logic blocks. Offers 48 I/Os with 28 programmable I/Os, operating at a maximum frequency of 125MHz. This surface mount component utilizes EEPROM memory and has a propagation delay of 10ns. Encased in a 100-TQFP package, it operates within a voltage range of 4.75V to 5.25V and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1024EA-125LT100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1024EA-125LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 152mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 152mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1024EA-125LT100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.