The ispLSI 1000E is a complex programmable logic device with 32 macrocells, operating at a maximum frequency of 125MHz. It is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device is mounted in a surface mount configuration and has a maximum operating temperature of 70°C. It is available in a PLCC package with a packaging quantity of 15 units per rail/Tube.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1032E-100LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1032E-100LJ technical specifications.
| Package/Case | PLCC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-100LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.