Programmable Logic Device (PLD) featuring 128 macrocells and 32 logic elements within a 100-pin TQFP package. Offers 64 programmable I/Os and 6000 gates, operating at a maximum frequency of 100MHz with a 17.5ns propagation delay. Designed for surface mounting, this EEPROM-based device operates from a 4.75V to 5.25V supply, with a maximum operating temperature of 70°C.
Lattice Semiconductor ISPLSI1032E-70LT technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-70LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.