CMOS EEPROM Programmable Logic Device (PLD) featuring 128 macrocells and 32 logic elements. Operates at a maximum frequency of 100MHz with a propagation delay of 17.5ns. This surface mount component is housed in a TQFP package and supports 64 programmable I/Os. It functions within an operating temperature range of 0°C to 70°C and requires a supply voltage between 4.75V and 5.25V. RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1032E-70LTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1032E-70LTN technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-70LTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.