EE PLD, 17.5ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
Lattice Semiconductor ISPLSI1032E-70LTNI technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-70LTNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.