EE PLD, 128-macrocell, 32-logic-block CPLD featuring 6000 gates and 64 I/Os. Operates at a maximum frequency of 100MHz with a propagation delay of 12.5ns. This surface mount device supports a supply voltage range of 4.75V to 5.25V and operates between 0°C and 70°C. It utilizes EEPROM memory technology and is packaged in a TQFP form factor.
Lattice Semiconductor ISPLSI1032EA-100LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 153mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 153mA |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032EA-100LT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.