Complex Programmable Logic Device (CPLD) with 8000 gates and 192 macrocells. Features 96 programmable I/Os, 48 logic blocks, and a maximum operating frequency of 50MHz. Operates from a 4.75V to 5.25V supply voltage with a typical 5V requirement. Surface mountable in a 128-pin PQFP package, offering a propagation delay of 26ns.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1048C-50LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1048C-50LQ technical specifications.
| Package/Case | PQFP |
| Frequency | 58.8MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 235mA |
| Turn-On Delay Time | 26ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048C-50LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.