Complex Programmable Logic Device (CPLD) featuring 8,000 gates and 192 macrocells. Offers 96 programmable I/Os and operates at a maximum frequency of 50MHz. This surface mount device utilizes EEPROM memory technology and supports a supply voltage range of 4.5V to 5.5V. Designed for 128-pin PQFP packaging, it has a propagation delay of 26ns.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1048C-50LQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1048C-50LQI technical specifications.
| Package/Case | PQFP |
| Frequency | 58.8MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 260mA |
| Turn-On Delay Time | 26ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048C-50LQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.