Complex Programmable Logic Device (CPLD) featuring 8,000 gates and 192 macrocells. This surface-mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers 96 programmable I/Os. It supports a maximum frequency of 70MHz with a propagation delay of 19ns. The device is housed in a 128-pin PQFP package and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1048C-70LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1048C-70LQ technical specifications.
| Package/Case | PQFP |
| Frequency | 83.3MHz |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000 |
| Supply Current | 235mA |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048C-70LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.