Complex Programmable Logic Device (CPLD) featuring 8000 gates and 192 macrocells. Offers 96 programmable I/Os and operates at a maximum frequency of 125MHz. This surface mount device utilizes EEPROM memory technology and has a propagation delay of 10ns. Designed for 5V operation with a supply voltage range of 4.75V to 5.25V, it is RoHS compliant and packaged in PQFP.
Lattice Semiconductor ISPLSI1048E-125LQN technical specifications.
| Package/Case | PQFP |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E-125LQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.