This 128-pin quad flatpack IC operates within a temperature range of 0 to 70°C. It requires a supply voltage between 4.75 and 5.25 volts. The device can handle clock frequencies up to 56 MHz and features 96 I/O lines. The JEDEC package code for this IC is S-PQFP-G128.
Lattice Semiconductor ISPLSI1048E-70LQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 28 |
| Length | 28 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 56 |
| Number of I/O Lines | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.