The ispLSI 1000E is a complex programmable logic device with 48 macrocells, 96 programmable I/Os, and a maximum operating temperature of 70°C. It operates at a maximum frequency of 70MHz and has a propagation delay of 18.5ns. The device is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V, and it consumes an operating supply current of 175mA. The ispLSI 1000E is available in a PQFP package and is RoHS compliant.
Lattice Semiconductor ISPLSI1048E-70LQN technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Compliant |
No datasheet is available for this part.