The ispLSI 1000EA is a complex programmable logic device (CPLD) packaged in a TQFP with 96 I/Os. It operates at a maximum frequency of 125MHz and has a maximum supply voltage of 5.25V. The device is designed to function within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Lattice Semiconductor ISPLSI1048EA-100LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 190mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048EA-100LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.