The ISPLSI2032-135LT48 is a 48-pin TQFP microcontroller from Lattice Semiconductor with a commercial temperature grade. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 100 MHz. The device has 32 I/O lines and a nominal supply voltage of 5V. It is packaged in a 7x7mm TQFP-48 package with a quad terminal position. The microcontroller is suitable for use in commercial temperature applications.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032-135LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032-135LT48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032-135LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.