The ISPLSI2032-180LT48 is a commercial temperature microcontroller from Lattice Semiconductor. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 48 terminals and a quad terminal position. It operates on a nominal supply voltage of 5 volts, with a minimum supply voltage of 4.75 volts and a maximum supply voltage of 5.25 volts. The microcontroller can handle a clock frequency of up to 125 MHz and has 32 I/O lines.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032-180LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032-180LT48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032-180LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.