CPLD - Complex Programmable Logic Devices USE ispMACH 4000V
Sign in to ask questions about the Lattice Semiconductor ispLSI2032-80LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI2032-80LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 84MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2032-80LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.