The ISPLSI2032-80LT48I is a 48-pin industrial-grade IC from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 32 I/O lines and supports a maximum clock frequency of 57MHz. It is supplied with a voltage between 4.5 and 5.5 volts. The IC is packaged in a 7x7mm TQFP-48 package.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032-80LT48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032-80LT48I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 57 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032-80LT48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.