IC CPLD 32MC 10NS 48TQFP
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032A-110LTN48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032A-110LTN48 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-110LTN48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.