The ispLSI 2000A is a complex programmable logic device with 32 macrocells, 8 logic blocks, and 1000 gates. It operates at a maximum frequency of 83MHz and has a maximum supply voltage of 5.25V. The device is packaged in a 32-pin LQFP and is RoHS compliant. It can be operated within a temperature range of 0°C to 70°C, with a typical supply current of 40mA at 5V.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032A-80LTN48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032A-80LTN48 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-80LTN48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.