Programmable Logic Device (PLD) featuring 32 macrocells and 32 programmable I/Os. This CMOS device offers a 125MHz maximum frequency and a 10ns propagation delay. It operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and has a maximum operating temperature of 70°C. The component is packaged in a 44-pin PLCC for surface mounting.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-110LJ44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-110LJ44 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-110LJ44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.