Programmable Logic Device (PLD) featuring 32 macrocells and 32 programmable I/Os. This CMOS device offers a propagation delay of 13ns and a maximum operating frequency of 125MHz. It operates from a 4.75V to 5.25V supply voltage range and is housed in a TQFP package for surface mounting. The PLD supports EEPROM memory and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-110LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-110LT44 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-110LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.