The ispLSI 2000E microcontroller operates within a temperature range of 0°C to 70°C and features a maximum supply voltage of 5.25V. It has 32 programmable I/Os and 8 logic blocks, with a propagation delay of 13ns. The device is available in a TQFP-48 package, with a packaging quantity of 250 units per tray.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-110LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-110LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-110LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.