Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 32 programmable I/Os. Operates at a maximum frequency of 167MHz with a propagation delay of 10ns. This surface mount component is housed in a 44-TQFP package and supports a supply voltage range of 4.75V to 5.25V. It includes 8 logic blocks and 8 logic elements, with an operating supply current of 65mA.
Lattice Semiconductor ISPLSI2032E-135LT44 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.