Complex Programmable Logic Device (CPLD) with 1000 gates and 32 macrocells, operating at a maximum frequency of 180MHz. Features 32 I/Os, with 28 programmable I/Os, and an 8-macrocell logic array. This surface-mount PLCC package operates from a 5V supply voltage (4.75V to 5.25V) and has a propagation delay of 7.5ns. Designed for a temperature range of 0°C to 70°C, it offers 8 logic blocks and 8 logic elements.
Lattice Semiconductor ISPLSI2032E-180LJ44 technical specifications.
| Package/Case | PLCC |
| Frequency | 200MHz |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 65mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-180LJ44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.