The ISPLSI2032E-200LT48 is a 32-bit microcontroller from Lattice Semiconductor. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 70°C. The device is packaged in a TQFP-48 package and is suitable for surface mount applications. It has 32 programmable I/Os and 8 logic blocks, and consumes 85mA of operating supply current.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-200LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-200LT48 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 85mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-200LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.