The ispLSI 2000E is an 8-lab complex programmable logic device with 32 I/Os and a maximum operating frequency of 225MHz. It is packaged in a PLCC-26 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 4.75V to 5.25V. The ispLSI 2000E has a maximum supply current of 85mA and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-225LJ44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-225LJ44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-225LJ44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.