Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 1000 gates. Operates at a maximum frequency of 225MHz with a 5V supply voltage, ranging from 4.75V to 5.25V. This surface mount component utilizes a TQFP package and offers 28 programmable I/Os. It has a propagation delay of 5.5ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032E-225LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032E-225LT44 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 85mA |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-225LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.