The ispLSI 2000E CPLD is a complex programmable logic device with 32 macrocells and 8 logic blocks. It operates at a maximum frequency of 225MHz and has a maximum supply voltage of 5.25V. The device is packaged in a TQFP package and is mounted on the surface. It has an operating temperature range of 0°C to 70°C and consumes 85mA of current at 5V. The ispLSI 2000E is not RoHS compliant.
Lattice Semiconductor ISPLSI2032E-225LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 85mA |
| RoHS | Not Compliant |
No datasheet is available for this part.