The ISPLSI2032V-100LT44 is a commercial temperature quad I/O microcontroller from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and features a 3.3V supply voltage. The device has 44 terminals and a pin count of 44, with a maximum clock frequency of 83.3 MHz. It is packaged in a 10mm x 10mm TQFP-44 package.
Lattice Semiconductor ISPLSI2032V-100LT44 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.