The ispLSI2032VE-110LB49 is a TQFP-packaged FPGA with a maximum operating frequency of 125MHz and 110MHz maximum frequency. It features 8 logic blocks (LABs), 8 logic elements/cells, and 32 macrocells. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage at 65mA current. The FPGA has 28 programmable I/Os and is available in a rail/Tube packaging configuration with 2080 units per package.
Sign in to ask questions about the Lattice Semiconductor ispLSI2032VE-110LB49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI2032VE-110LB49 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 28 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2032VE-110LB49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.